PanasonicERO-S2PHF5602Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 56K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
56K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
1.7 | |
3.2 | |
0.107 | |
0.45 | |
30 | |
Through Hole |
The ERO-S2PHF5602 fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 56K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. The ERO-S2PHF5602 part has an axial termination style. This product is 3.2 mm long. This device is made with metal film technology.
EDA / CAD Models |