PanasonicERT-J1VA101JThermistoren
Thermistor NTC 100 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Extract analog temperature information by implementing this ERT-J1VA101J thermistor developed by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.