PanasonicERT-J1VG103GAThermistoren
Thermistor NTC 10K Ohm 2% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Actively measure temperature with this ERT-J1VG103GA thermistor from Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.