PanasonicERT-J1VT472JThermistoren
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This ERT-J1VT472J thermistor from Panasonic is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.