50% Off
PanasonicERX-1HJR22HWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Film 0.22 Ohm 5% 1W ±350ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
220m | |
5% | |
No | |
1 | |
Metal Film | |
±350 | |
70 to 180 | |
No | |
No | |
No | |
N/A | |
Pad | |
2 | |
12.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
N/A | |
N/R | |
12.5 | |
5.6 | |
5 | |
N/A | |
N/R | |
Surface Mount |
EDA / CAD Models |