PanasonicERX-2SJ2R4AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 2.4 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
2.4 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this ERX-2SJ2R4A fixed single through-hole resistor from Panasonic will get the job done. This durable part has a power rating of 2 W. This product has a resistance value of 2.4 Ohm. Its temperature coefficient is ±350 ppm/°C. The ERX-2SJ2R4A part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device is made with metal film technology. This product is 12 mm long. It has a tolerance of 5%.