PanasonicERX-2SJ3R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 3 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the ERX-2SJ3R0 fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 3 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERX-2SJ3R0 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 12 mm long.