PanasonicERX2SJR47Widerstand, fest, Einzeldurchsteckloch

Res Metal Oxide Film 0.47 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the ERX-2SJR47 fixed single through-hole resistor from Panasonic can offer you a solution. This durable part has a power rating of 2 W. This product has a resistance value of 470m Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The ERX-2SJR47 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device utilizes metal film technology. This product is 12 mm long.

Auf Lager: 63 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: