PanasonicERX-3SJ5R1AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 5.1 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
5.1 | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ERX-3SJ5R1A fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 5.1 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product is 15 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device utilizes metal film technology. The ERX-3SJ5R1A part has an axial termination style.