PanasonicERX3SJR39Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 0.39 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive AEC-Q200 Bulk
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
390m | |
5% | |
350 | |
3 | |
Metal Film | |
-55 | |
200 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |