RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistorspannung (V) | 360 |
Max. Nennwechselspannung (V) | 230 |
Max. DC-Nennspannung (V) | 300 |
Klemmspannung (V) | 620 |
Klemmstrom (A) | 5 |
Max. Überspannung (A) | 800 |
Kapazitätswert (pF) | 80pF |
Energie (J) | 16 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 7 |
Produkttiefe (mm) | 5.3 |
Produkthöhe (mm) | 10 |
Leitungsart | Radial |
Befestigung | Through Hole |
Anschlussraster (mm) | 5 |
Never worry about improper resistance being seen by your components with this ERZ-V05D361 MOV from Panasonic, it will change depending on voltages. Its maximum surge current is 800 A. This device's clamping current is 5 A and clamping voltage is 620 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 80pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This product is 10 mm tall and 5.3 mm deep with a diameter of 7 mm. This varistor has a voltage of 360 V.