Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Look no further, this ERZ-V10D182 MOV from Panasonic is a variable resistor. This device's clamping current is 25 A and clamping voltage is 2970 V. Its maximum surge current is 3500 A. This part has a pitch of 11 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1800 V. Its capacitance value is 70pF. This product is 16.5 mm tall and 14.4 mm deep with a diameter of 13.5 mm. The maximum AC voltage rating is 1000 VAC and the maximum DC voltage rating is 1465 VDC.