RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistorspannung (V) | 100 |
Max. Nennwechselspannung (V) | 60 |
Max. DC-Nennspannung (V) | 85 |
Klemmspannung (V) | 165 |
Klemmstrom (A) | 50 |
Max. Überspannung (A) | 6000 |
Kapazitätswert (pF) | 0.0032uF |
Energie (J) | 35 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 15.5 |
Produkttiefe (mm) | 4.7 |
Produkthöhe (mm) | 18.5 |
Leitungsart | Radial |
Befestigung | Through Hole |
Anschlussraster (mm) | 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V14D101 MOV from Panasonic. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0032uF. This varistor has a voltage of 100 V. This product is 18.5 mm tall and 4.7 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC.