RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Look no further, this ERZ-V14D241 MOV from Panasonic is a variable resistor. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 700pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V. This product is 18.5 mm tall and 5 mm deep with a diameter of 15.5 mm.