Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
When different voltages are applied to this ERZ-V20D112 MOV from Panasonic will change resistance. This part has a pitch of 10 mm. Its maximum surge current is 7500 A. This device's clamping current is 100 A and clamping voltage is 1815 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 10.1 mm deep with a diameter of 22.5 mm. Its capacitance value is 400pF. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC.