PanasonicERZVF2M270Varistor

Var 17VAC/22VDC 125A 22V SMD J-Lead T/R

When different voltages are applied to this ERZ-VF2M270 MOV from Panasonic will change resistance. Its maximum surge current is 125 A. This device's clamping current is 2.5 A and clamping voltage is 53 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 8 mm long, 3.2 mm tall and 6 mm deep. This varistor has a voltage of 27 V.

1.702 Stück: heute versandbereit

    Total95,84 €Price for 162

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      162
      Maximum Of:
      1702
      Country Of origin:
      Japan
         
      • Price: 0,5916 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.702 Stück
      • Price: 0,5916 €