Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this ERZ-E14A431 MOV from Panasonic. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 800pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device is made with metal oxide technology. This product is 19.5 mm tall and 6.4 mm deep with a diameter of 16.5 mm. This varistor has a voltage of 430 V.