Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This ERZ-V14V431CS MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 50 A and clamping voltage is 710 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 18.5 mm tall and 6 mm deep with a diameter of 15.5 mm. Its capacitance value is 450pF. This varistor has a voltage of 430 V.