RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistorspannung (V) | 220 |
Max. Nennwechselspannung (V) | 140 |
Max. DC-Nennspannung (V) | 180 |
Klemmspannung (V) | 360 |
Klemmstrom (A) | 10 |
Max. Überspannung (A) | 600 |
Energie (J) | 9 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Verpackung | Tape and Reel |
Produktlänge (mm) | 8 |
Produkttiefe (mm) | 6 |
Produkthöhe (mm) | 3.2 |
Leitungsart | J-Lead |
Befestigung | Surface Mount |
Apply different voltages to this ERZ-VF2M221 MOV from Panasonic in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 360 V. Its maximum surge current is 600 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 8 mm long, 3.2 mm tall and 6 mm deep. This varistor has a voltage of 220 V. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC.