Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Durchmesser | 22 |
Verpackungshöhe | 55.5 |
Extract analog temperature information by implementing this ES120-0024 thermistor developed by Honeywell. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product is 55.5 mm tall with a diameter of 22 mm.