Taiwan SemiconductorES1J F2Gleichrichter

Diode Switching 600V 1A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a switching diode ES1J F2 rectifier from Taiwan Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

A datasheet is only available for this product at this time.