Micro Commercial ComponentsES1M-TPGleichrichter
Diode Switching 1KV 1A 2-Pin HSMA T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Obsolete | |
-50 | |
1000 | |
1@Ta=75C | |
1.7 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.95(Max) |
Verpackungsbreite | 2.84(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | HSMA |
2 |
Switch from an AC voltage to a DC voltage using a switching diode ES1M-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A.