Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15(Max) mm |
Verpackungsbreite | 2.18(Max) mm |
Verpackungslänge | 3.61(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMP |
2 |
Switch from an AC voltage to a DC voltage using a switching diode ES1PD-M3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |