C&KES23MABESchiebeschalter
Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Turn your circuit on or off using the ES23MABE slide switch from C&K Components. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The ES23MABE slide switch has a PC pin termination style. This component will be shipped in tray format. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.03 mm long, 6.38 mm tall and 15.17 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
