Infineon Technologies AGESD0P4RFLE6327XTSA1ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 50V 4-Pin TSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual Anti Parallel | |
Uni-Directional | |
2 | |
50 | |
9 | |
5 | |
0.1 | |
0.4(Typ) | |
-55 | |
150 | |
Tape and Reel | |
No | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TSLP |
Lieferantenverpackung | TSLP |
4 | |
Leitungsform | No Lead |
This diode array ESD0P4RFLE6327XTSA1 ESD protection device from Infineon Technologies, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 9 V. This ESD diode has a maximum ESD protection device voltage of 15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.4(Typ) pF. It is made in a dual anti parallel configuration.