onsemiESD1014MUTAGESE-Entstörer
ESD Suppressor Diode Array Bi-Dir 3.3V 10-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 2.6 mm |
Verpackungslänge | 2.6 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN EP |
10 | |
Leitungsform | No Lead |
Install this diode array ESD1014MUTAG ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 11 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration.