Infineon Technologies AGESD105B102ELE6327XTMA1ESE-Entstörer

ESD Suppressor Diode TVS Bi-Dir 5.5V 22Vc 2-Pin TSLP T/R

This tvs ESD105B102ELE6327XTMA1 ESD protection device from Infineon Technologies protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This device's maximum clamping voltage is 22 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.45 pF. It is made in a single configuration.

5.571 Stück: morgen versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      5571
      Country Of origin:
      Deutschland
         
      • Price: 0,2547 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 5.571 Stück
      • Price: 0,2547 €