Infineon Technologies AGESD108B1CSP0201XTSA1ESE-Entstörer

ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this 75 ESD108B1CSP0201XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of ±100 kV. This device's maximum clamping voltage is Axial V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is Through Hole pF. It is made in a 0.5 (1/2) configuration.

Import TariffMay apply to this part

16.172 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2048+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      16172
      Country Of origin:
      Deutschland
         
      • Price: 0,0908 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2048+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 16.172 Stück
      • Price: 0,0908 €