Micro Commercial ComponentsESD12VD7-TPESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-723 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
12 | |
23.7 | |
1 | |
150 | |
30(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.58(Max) |
Verpackungsbreite | 0.65(Max) |
Verpackungslänge | 1.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-723 |
2 | |
Leitungsform | Flat |
Install this tvs ESD12VD7-TP ESD protection device from Micro Commercial Components to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 23.7 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 30(Typ) pF.