Infineon Technologies AGESD203B102ELSE6327XTSA1ESE-Entstörer
ESD Suppressor TVS Bi-Dir 13.2V 2-Pin TSSLP T/R
Compliant | |
EAR99 | |
NRND | |
ESD203B102ELSE6327XTSA1 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
13.2 | |
23 | |
0.05 | |
115@8/20us | |
9 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.27(Max) mm |
Verpackungsbreite | 0.32 mm |
Verpackungslänge | 0.62 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TSSLP |
Lieferantenverpackung | TSSLP |
2 | |
Leitungsform | No Lead |
Install this tvs ESD203B102ELSE6327XTSA1 ESD protection device from Infineon Technologies to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 23 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 9 pF. It is made in a single configuration.