Infineon Technologies AGESD207B102ELSE6327XTSA1ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 3.3V 8.1Vc 2-Pin TSSLP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.27(Max) mm |
| Verpackungsbreite | 0.32 mm |
| Verpackungslänge | 0.62 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TSSLP |
| Lieferantenverpackung | TSSLP |
| 2 | |
| Leitungsform | No Lead |
Never worry about unpredictable voltage shocks again with this tvs ESD207B102ELSE6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc kV. This device's maximum clamping voltage is 8.1 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 20 pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
