Reduced Price
Infineon Technologies AGESD208B102ELSE6327XTSA1ESE-Entstörer
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin TSSLP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.27(Max) mm |
| Verpackungsbreite | 0.32 mm |
| Verpackungslänge | 0.62 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | TSSLP |
| 2 |
Even low voltage discharges can cause damage to electronic components so get this tvs ESD208B102ELSE6327XTSA1 ESD protection device from Infineon Technologies for added protection. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 9 pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
