Infineon Technologies AGESD24VS2UE6327HTSA1ESE-Entstörer
ESD Suppressor TVS Uni-Dir/Bi-Dir 24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs ESD24VS2UE6327HTSA1 ESD protection device from Infineon Technologies for added protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 41 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 52 pF. It is made in a dual common anode|single configuration.