Infineon Technologies AGESD5V3U4RRSH6327XTSA1ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 6V 15Vc 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs ESD5V3U4RRSH6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 15@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.6 pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
