RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 1 mm |
Verpackungslänge | 2.5 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
Stiftanzahl | 10 |
Leitungsform | No Lead |
Don't let electrostatic discharges go unnoticed with this tvs ESD7004MUTAG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 15.6(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration.