Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 1 mm |
Verpackungslänge | 2.5 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
10 | |
Leitungsform | No Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESD7104MUTAG ESD protection device from ON Semiconductor for superior protection. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration.
EDA / CAD Models |