Micro Commercial ComponentsESD7V0D9-TPESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 7V 14.8Vc 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
7 | |
14.8 | |
1 | |
100 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.43(Max) |
Verpackungsbreite | 0.65(Max) |
Verpackungslänge | 0.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-923 |
2 | |
Leitungsform | Flat |
Never worry about unpredictable voltage shocks again with this tvs ESD7V0D9-TP ESD protection device from Micro Commercial Components. This device's maximum clamping voltage is 14.8 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.