onsemiESD8004MUTAGESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 10-Pin UDFN T/R

Install this tvs ESD8004MUTAG ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 8(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration.

12.881 Stück: heute versandbereit

This item has been discontinued

    Total0,46 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1981
      Country Of origin:
      Malaysia
         
      • Price: 0,4584 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.981 Stück
      • Price: 0,4584 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.900 Stück
      • Price: 0,4256 €