STMicroelectronicsESDA25B1RLESE-Entstörer
ESD Suppressor TVS Bi-Dir 24V 8-Pin SO N T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
TVS | |
Hex | |
Bi-Directional | |
6 | |
24 | |
2 | |
150@8/20us | |
15(Typ) | |
-55 | |
125 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
This tvs ESDA25B1RL ESD protection device from STMicroelectronics is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 25@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a hex configuration. Its capacitance value is 15(Typ) pF.
EDA / CAD Models |