STMicroelectronicsESDA6V1SC6YESE-Entstörer
ESD Suppressor TVS Uni-Dir 5.2V 6-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
5.2 | |
6.1 | |
7.2 | |
19@8/20us | |
18@8/20us | |
2 | |
1 | |
300@8/20us | |
190(Typ) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
This tvs ESDA6V1SC6Y ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 22(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 190(Typ) pF. It is made in a quad common anode configuration.
EDA / CAD Models |