STMicroelectronicsESDALC5-1BT2ESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-882T T/R
Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 0.6 |
Verpackungslänge | 1 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-882T |
2 |
Never worry about unexpected ESD again from implementing this tvs ESDALC5-1BT2 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 17.5(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 30 pF.
EDA / CAD Models |