STMicroelectronicsESDALC5-1BT2YESE-Entstörer

ESD Suppressor Diode TVS Bi-Dir 5V 17.5Vc Automotive AEC-Q101 2-Pin SOD-882T T/R

Protect your investments from electrostatic discharge by implementing this tvs ESDALC5-1BT2Y ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 17.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -50 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 30 pF. It is made in a single configuration.

210 Stück: heute versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      210
      Country Of origin:
      Philippinen
         
      • Price: 0,2476 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 210 Stück
      • Price: 0,2476 €