STMicroelectronicsESDAULC5-1BF4ESE-Entstörer
ESD Suppressor TVS Bi-Dir 3V 2-Pin Case 0201 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.3 |
Verpackungsbreite | 0.3 |
Verpackungslänge | 0.6 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 0201 |
2 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESDAULC5-1BF4 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 13.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 3 pF. It is made in a single configuration.
EDA / CAD Models |