STMicroelectronicsESDCAN02-2BWYESE-Entstörer
ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 |
Even low voltage discharges can cause damage to electronic components so get this tvs ESDCAN02-2BWY ESD protection device from STMicroelectronics for added protection. This device's maximum clamping voltage is 44 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/30@HBM kV. This ESD diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 3.5 pF.
EDA / CAD Models |