Micro Commercial ComponentsESDLC12VD3B-TPESE-Entstörer
ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
12 | |
19 | |
1 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs ESDLC12VD3B-TP ESD protection device from Micro Commercial Components for added protection. This device's maximum clamping voltage is 19 V. This ESD diode has a maximum ESD protection device voltage of 40(Min) kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.