Micro Commercial ComponentsESDLC5V0D9B-TPESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
1 | |
80 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.43(Max) |
Verpackungsbreite | 0.65(Max) |
Verpackungslänge | 0.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-923 |
2 | |
Leitungsform | Flat |
This tvs ESDLC5V0D9B-TP ESD protection device from Micro Commercial Components protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.