PanasonicESE-11MV9Detektorschalter
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
This ESE-11MV9 switch detector from Panasonic can be used in a wide array of applications for it's use of detecting changes in your environment. This plunger actuator is 2.6 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 4 terminals. The ESE-11MV9 switch detector has a gull wing termination style. This product is 8.5 mm tall. The maximum DC voltage rating is 5 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
