PanasonicESE-20C441Druckknopfschalter
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Thru-Hole PC Pins Bag
Compliant | |
EAR99 | |
LTB | |
8536.50.90.31 | |
Automotive | Yes |
PPAP | Unknown |
Momentary | |
Square Plunger | |
SPST | |
OFF (ON) | |
0.1@14VDC | |
5.5 | |
2 | |
8 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
6 | |
Straight | |
-40 | |
85 | |
Bag | |
7.9 | |
7.8 | |
8.9 | |
N/A | |
7.9 | |
8.15 | |
17.5 |
Have complete control of the state of your design by implementing this ESE-20C441 push button switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 14VDC. The ESE-20C441 push switch has a PC pin termination style. The maximum DC voltage rating is 14 VDC. This product is 7.9 mm long, 17.5 mm tall and 8.15 mm deep.