PanasonicESE22MH27TDetektorschalter
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.3 | |
Surface Mount | |
Gull Wing | |
2 | |
Right Angle | |
1.2 | |
-10 | |
70 | |
Tape and Reel | |
2.15 | |
5.7 | |
5 | |
2.1 | |
5.7 | |
8.65 | |
2.1 |
This ESE-22MH27T switch detector from Panasonic switch detector can be used in a wide array of applications by detecting changes in your environment. This lever actuator is 2.15 mm long. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has an operating temperature range of -10 °C to 70 °C. It has 2 terminals. The ESE-22MH27T switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 5.7 mm long, 2.1 mm tall and 8.65 mm deep.