PanasonicESE-24MH6TDetektorschalter
Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPDT | |
0.01@5VDC | |
5 | |
100VAC | |
100 | |
500 | |
50000 | |
0.35 | |
Surface Mount | |
Gull Wing | |
3 | |
Right Angle | |
0.5 | |
-10 | |
70 | |
2.95 | |
7.5 | |
5.6 | |
3.5 | |
10.5 | |
10.05 | |
3.5 |
EDA / CAD Models |